Texas Instruments TRF1212IRGZTG3 technical specifications.
| Package/Case | VQFN EP |
| Frequency | 4GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1212 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1212IRGZTG3 to view detailed technical specifications.
No datasheet is available for this part.
