
The TRF1216IRGPTG3 is a QFN-packaged power amplifier from Texas Instruments with a frequency range of 3.8GHz and a gain of 30dB. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.1W. The device is RoHS compliant and available in tape and reel packaging with 250 units per package.
Texas Instruments TRF1216IRGPTG3 technical specifications.
| Package/Case | QFN |
| Frequency | 3.8GHz |
| Gain | 30dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Power Gain | 33dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1216 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1216IRGPTG3 to view detailed technical specifications.
No datasheet is available for this part.
