NFC/RFID reader/writer IC operating at 13.56MHz. Features SPI interface and 200mW output power. Supports supply voltages from 2.7V to 5.5V, with a typical operating voltage of 5V. Packaged in a 32-pin VQFN EP for surface mounting, this component is RoHS compliant and operates within a temperature range of -40°C to 110°C.
Texas Instruments TRF7960RHBT technical specifications.
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Height | 31.8mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 212.7mm |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Frequency | 13.56 MHz |
| Operating Supply Voltage | 5V |
| Output Power | 200mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TRF7960 |
| Termination | SMD/SMT |
| Thickness | 900um |
| Weight | 0.002533oz |
| Width | 190.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7960RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
