Texas Instruments TRF7963RHBRG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 13.56MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF7963RHBRG4 to view detailed technical specifications.
No datasheet is available for this part.