Texas Instruments TS12A12511DRJR/BKN technical specifications.
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.7V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS12A12511DRJR/BKN to view detailed technical specifications.
No datasheet is available for this part.