The TS321IDBVR/BKN is a surface mount op-amp with a gain bandwidth product of 800kHz and a common mode rejection ratio of 65dB. It operates over a supply voltage range of 3V to 30V and can handle dual supply voltages from 1.5V to 15V. The device is rated for operation between -40°C and 125°C. It is packaged in the SOT-23 case and is suitable for surface mount applications.
Texas Instruments TS321IDBVR/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 800kHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS321IDBVR/BKN to view detailed technical specifications.
No datasheet is available for this part.