Texas Instruments TS339CDT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 9uA |
| Number of Channels | 4 |
| Output Current | 2nA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TS339CDT to view detailed technical specifications.
No datasheet is available for this part.