Texas Instruments TS3USB30EDGSR/BKN technical specifications.
| Package/Case | VSSOP |
| Data Rate | 480Mbps |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS3USB30EDGSR/BKN to view detailed technical specifications.
No datasheet is available for this part.