Texas Instruments TS555IDT technical specifications.
| Package/Case | SOIC |
| Frequency | 2.7MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 200mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TS555IDT to view detailed technical specifications.
No datasheet is available for this part.