Texas Instruments TSB41AB3IPFPG4 technical specifications.
| Data Rate | 400Mbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41AB3IPFPG4 to view detailed technical specifications.
No datasheet is available for this part.