The TSB43AA22PDTG4 is a radiation-hardened interface IC from Texas Instruments. It operates from a supply voltage of 3V to 3.6V and consumes up to 217mA of current. The device is packaged in a TQFP package and is available in a tray. It is compliant with RoHS regulations and is not radiation hardened.
Texas Instruments TSB43AA22PDTG4 technical specifications.
| Package/Case | TQFP |
| Data Rate | 400Mbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 217mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB43AA22PDTG4 to view detailed technical specifications.
No datasheet is available for this part.