
The TVP5150AM1 is a single-channel 8-bit analog-to-digital converter from Texas Instruments. It features a PQFP package and operates at a supply voltage of 3.3V. The device is designed to withstand temperatures between -40°C and 85°C. The TVP5150AM1 is a surface-mount component, measuring 1.05mm in height and 5.05mm in length and width.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Height | 1.05mm |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Width | 5.05mm |
| RoHS | Compliant |
