Texas Instruments TVP9900EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP9900EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.