Texas Instruments TX247SPD-B1 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 2mA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TX247SPD-B1 to view detailed technical specifications.
No datasheet is available for this part.