
The TXS03121DRLR is a unidirectional translator with a single channel, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.5V and 5.5V. This lead-free device is surface mountable and has a low supply current of 8uA.
Texas Instruments TXS03121DRLR technical specifications.
| Package/Case | SOT-23-6 |
| Channel Type | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TXS03121DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
