
The UC2714DPTRG4 is a dual 2-channel driver from Texas Instruments, packaged in a SOIC case. It operates within a temperature range of -40°C to 85°C and requires a minimum supply voltage of 7V. The device is RoHS compliant and available in tape and reel packaging. Each driver has a supply current of 24mA.
Texas Instruments UC2714DPTRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 7V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2714DPTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
