The UC282TDTR-2 is a single-channel fixed output voltage regulator from Texas Instruments. It has an input bias current of 6uA and can handle a maximum input voltage of 7.5V. The device operates within a temperature range of -40°C to 100°C and is RoHS compliant. It is available in a single package quantity, packaged in rail/Tube packaging.
Texas Instruments UC282TDTR-2 technical specifications.
| Input Bias Current | 6uA |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC282TDTR-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.