Texas Instruments UC2843BN technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC2843BN to view detailed technical specifications.
No datasheet is available for this part.