Texas Instruments UC2849DWTRG4 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 20V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2849DWTRG4 to view detailed technical specifications.
No datasheet is available for this part.