The UC285TDTR-2 is a fixed output DC regulator with a maximum input voltage of 7.5V and an output voltage of 2.1V. It can handle an output current of up to 5A. The device operates over a temperature range of -40°C to 100°C. It is available in a single package and is packaged in rail or tube form. The UC285TDTR-2 is compliant with RoHS regulations.
Texas Instruments UC285TDTR-2 technical specifications.
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC285TDTR-2 to view detailed technical specifications.
No datasheet is available for this part.