Texas Instruments UC2906QTRG3 technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 40V |
| Output Current | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2906QTRG3 to view detailed technical specifications.
No datasheet is available for this part.