Texas Instruments UC3611DWTRG4 technical specifications.
| Package/Case | SOIC |
| Forward Current | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3611DWTRG4 to view detailed technical specifications.
No datasheet is available for this part.