The UC3834DWTRG4 is a linear regulator from Texas Instruments with an adjustable output voltage of 1.5V and a maximum output current of 350mA. It operates within a temperature range of 0°C to 70°C and is packaged in a SOIC case. This device is compliant with RoHS regulations and is available in tape and reel packaging.
Texas Instruments UC3834DWTRG4 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3834DWTRG4 to view detailed technical specifications.
No datasheet is available for this part.