
Texas Instruments UC5601NG4 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 18 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Supply Current | 430mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC5601NG4 to view detailed technical specifications.
No datasheet is available for this part.