Texas Instruments UCC2580D-3TR technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 69% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2580D-3TR to view detailed technical specifications.
No datasheet is available for this part.