The UCC281DPTR-ADJG is a surface-mount adjustable positive voltage regulator with a maximum output current of 1A and an output voltage of 8.85V. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 650uA. The device is packaged in a SOIC package and is suitable for use in a variety of applications.
Texas Instruments UCC281DPTR-ADJG technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 9V |
| Min Input Voltage | 1.85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 8.85V |
| Polarity | Positive |
| Quiescent Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC281DPTR-ADJG to view detailed technical specifications.
No datasheet is available for this part.