The UCC39413DTR is a single output linear regulator from Texas Instruments, packaged in a SOIC case. It operates within a temperature range of 0°C to 70°C. The device has one output and can supply a maximum current of 60mA at 5V. It is available on tape and reel in quantities of one. The UCC39413DTR is compliant with RoHS regulations.
Texas Instruments UCC39413DTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39413DTR to view detailed technical specifications.
No datasheet is available for this part.