Texas Instruments UCC5510MWPTRG4 technical specifications.
| Package/Case | SSOP |
| Number of Bits | 9 |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5510MWPTRG4 to view detailed technical specifications.
No datasheet is available for this part.