
Texas Instruments UCC5519PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 9 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5519PWPRG4 to view detailed technical specifications.
No datasheet is available for this part.