Texas Instruments ULN2804A technical specifications.
| Package/Case | PDIP |
| Current Rating | 500mA |
| Input Capacitance | 15pF |
| Lead Free | Lead Free |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2804A to view detailed technical specifications.
No datasheet is available for this part.