Texas Instruments VC5416PGE16EP technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Max Frequency | 160MHz |
| Memory Size | 32KB |
| RAM Size | 256KB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VC5416PGE16EP to view detailed technical specifications.
No datasheet is available for this part.