Texas Instruments VSP2260Y/2KC technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments VSP2260Y/2KC to view detailed technical specifications.
No datasheet is available for this part.