
The VSP2270M/2K is a 1-channel 10-bit analog-to-digital converter (ADC) from Texas Instruments. It operates from a 3V supply voltage and is packaged in a VQFN package. The device is RoHS compliant and is suitable for surface mount applications. The VSP2270M/2K has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Texas Instruments VSP2270M/2K technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2270M/2K to view detailed technical specifications.
No datasheet is available for this part.
