
The VSP2272Y/2K is a 12-bit analog-to-digital converter from Texas Instruments. It operates from a 3V supply voltage and is available in a 2000-piece tape and reel package. The device is designed for surface mount applications and has a resolution of 12 bits. It is compliant with RoHS regulations and has an operating temperature range of -25°C to 85°C.
Texas Instruments VSP2272Y/2K technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2272Y/2K to view detailed technical specifications.
No datasheet is available for this part.