
The VSP2560PTG4 is a 10-bit, 2-channel analog-to-digital converter from Texas Instruments. It operates over a supply voltage range of 2.7V to 3.6V and has a maximum power dissipation of 86mW. The device is packaged in a lead-free LQFP package and is suitable for operation over a temperature range of -25°C to 85°C. The VSP2560PTG4 is RoHS compliant and available in quantities of 250 per tray.
Texas Instruments VSP2560PTG4 technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 86mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 36000KS/s |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments VSP2560PTG4 to view detailed technical specifications.
No datasheet is available for this part.
