Texas Instruments W42C31-03G technical specifications.
| Package/Case | VQFN |
| Input | SSTL-2 |
| Lead Free | Contains Lead |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments W42C31-03G to view detailed technical specifications.
No datasheet is available for this part.