Texas Instruments Z8F082AHH020SG2156 technical specifications.
| Core Architecture | RISC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 48 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Series | MSP430x4xx |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments Z8F082AHH020SG2156 to view detailed technical specifications.
No datasheet is available for this part.