DIGITAL PANEL METER, 115V; No. of Digits / Alpha:3-1/2; Meter Function:AC Current; Meter Range:0A to 5A; Digit Height:0.8; Panel Cutout Height:41.6mm; Panel Cutout Width:91mm; Supply Voltage Min:-; Supply Voltage Max:- ;RoHS Compliant: NA
MountingPanel
Power1.5W
Quick Jump:
Technical Specifications
Texmate UM-35ACI5 technical specifications.
General
Mount
Panel
Power Consumption
1.5W
Compliance
RoHS
Not Compliant
Datasheet
Texmate UM-35ACI5 Datasheet
Download the complete datasheet for Texmate UM-35ACI5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.