Textron 00042 technical specifications.
| Mount | Stud |
| Package Quantity | 1 |
| Size | 9.53mm |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Textron 00042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.