Textron 00042P technical specifications.
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Shape | Round |
| Size | 41mm |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Textron 00042P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.