Textron 0154-08D technical specifications.
| Package/Case | Dipped |
| Material | Steel |
| Primary Type | ADJUSTABLE |
| Weight | 0.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 0154-08D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.