Textron 06259 technical specifications.
| Height | 1.25inch |
| Length | 9inch |
| Weight | 0.06lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 06259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.