Textron 11170 technical specifications.
| Package/Case | Aluminum |
| Material | Copper, Brass, Stainless Steel, Aluminium |
| Mount | Socket |
| Package Quantity | 5 |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 11170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
