Textron 113AV technical specifications.
| Package Quantity | 1 |
| Shape | Round |
| Size | 19.05mm |
| Weight | 1.44oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 113AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.