Textron 1150 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Inside Diameter | 3.6mm |
| Insulation Material | PA |
| Length | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 1150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.