Textron 12097 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Screw |
| Weight | 2.398629oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 12097 to view detailed technical specifications.
No datasheet is available for this part.