Textron 12350 technical specifications.
| Height | 914mm |
| Lead Free | Lead Free |
| Length | 610mm |
| Thickness | 9.52mm |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 12350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.