Textron 1578 technical specifications.
| Color | Orange |
| Mount | Cable |
| Series | Cable-Check™ |
| Weight | 0.75lb |
| RoHS | Compliant |
Download the complete datasheet for Textron 1578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.