Textron 1630L technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Inside Diameter | 2.3mm |
| Length | 15mm |
| Outside Diameter | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 1630L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.