Textron 166/GR technical specifications.
| Color | Grey |
| Insulation | Insulated |
| Length | 10.4mm |
| Package Quantity | 1000 |
| Pin Length | 6mm |
| Weight | 1.088oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 166/GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
